TS-709-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 17
Unit Price: £3.84000
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: £3.20532
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: £3.20532
Datasheet
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push to Reset Panel Mount
TS-709-5
TS-709-5
Circuit Breaker Basics - Another Teaching Moment

TS-709-5

DigiKey Part Number
486-2951-ND
Manufacturer
Manufacturer Product Number
TS-709-5
Description
CIR BRKR THRM 5A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push to Reset Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes