TS-709-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 652
Unit Price: £5.91000
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: £3.20532
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-709-3

DigiKey Part Number
TS-709-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS-709-3
Description
CIR BRKR THRM 3A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 250 V AC 50 V DC Push to Reset Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
3A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes