




TS-701-HT-8K | |
|---|---|
DigiKey Part Number | 486-5032-ND |
Manufacturer | |
Manufacturer Product Number | TS-701-HT-8K |
Description | CIR BRKR THRM 8A 250VAC 50VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.82000 | £4.82 |
| 5 | £4.00400 | £20.02 |
| 10 | £3.69500 | £36.95 |
| 50 | £3.06400 | £153.20 |
| Unit Price without VAT: | £4.82000 |
|---|---|
| Unit Price with VAT: | £5.78400 |

