
MSM30-NX00A10-SNCSNCNF-RI0RD024-Q0000-S | |
|---|---|
DigiKey Part Number | 486-7200-ND |
Manufacturer | |
Manufacturer Product Number | MSM30-NX00A10-SNCSNCNF-RI0RD024-Q0000-S |
Description | MSM 30, METAL SWITCH, 100 MA SWI |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Obsolete | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 30.10mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,500,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.36000 | £53.36 |
| 10 | £46.02400 | £460.24 |
| Unit Price without VAT: | £53.36000 |
|---|---|
| Unit Price with VAT: | £64.03200 |

