Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSM22-NX0005A-SNCSNCNF-RI0GN024-Q0000-S

DigiKey Part Number
486-7195-ND
Manufacturer
Manufacturer Product Number
MSM22-NX0005A-SNCSNCNF-RI0GN024-Q0000-S
Description
MSM 22, METAL SWITCH, 5 / 3 A SW
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Green
Packaging
Bulk
Illumination Voltage (Nominal)
24 VDC
Part Status
Obsolete
Termination Style
Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP40
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 22.10mm Dia
Circuit
Operating Temperature
-25°C ~ 85°C
Switch Function
On-Mom
Mechanical Life
1,500,000 Cycles
Current Rating (Amps)
5A (AC)
Electrical Life
200,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-145-553SCHURTER Inc.0486-3-145-553-ND£21.44950MFR Recommended
In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£43.42000£43.42
10£37.45200£374.52
Manufacturers Standard Package
Unit Price without VAT:£43.42000
Unit Price with VAT:£52.10400