
MSM19-NXDP05A-SNCSNCNF-RI0GN024-Q0000-S | |
|---|---|
DigiKey Part Number | 486-7198-ND |
Manufacturer | |
Manufacturer Product Number | MSM19-NXDP05A-SNCSNCNF-RI0GN024-Q0000-S |
Description | MSM 19, METAL SWITCH, 5 / 3 A SW |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Obsolete | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.10mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,500,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-145-829 | SCHURTER Inc. | 0 | 486-3-145-829-ND | £20.58300 | MFR Recommended |


