


KP01.1352.01 | |
|---|---|
DigiKey Part Number | 486-4104-ND |
Manufacturer | |
Manufacturer Product Number | KP01.1352.01 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KP01.1352.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | Terminating Cover | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.74000 | £10.74 |
| 10 | £9.13000 | £91.30 |
| 25 | £8.55760 | £213.94 |
| 50 | £8.14920 | £407.46 |
| 100 | £7.76040 | £776.04 |
| 250 | £7.27488 | £1,818.72 |
| 500 | £6.92800 | £3,464.00 |
| 1,000 | £6.59781 | £6,597.81 |
| Unit Price without VAT: | £10.74000 |
|---|---|
| Unit Price with VAT: | £12.88800 |

