
KMF1.1121.1101 | |
|---|---|
DigiKey Part Number | KMF1.1121.1101-ND |
Manufacturer | |
Manufacturer Product Number | KMF1.1121.1101 |
Description | POWER ENTRY MOD W FLTR 2A PNL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Shielded | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.46000 | £29.46 |
| 20 | £23.84500 | £476.90 |
| 40 | £22.70700 | £908.28 |
| 60 | £22.06700 | £1,324.02 |
| 100 | £21.28670 | £2,128.67 |
| 260 | £19.90065 | £5,174.17 |
| Unit Price without VAT: | £29.46000 |
|---|---|
| Unit Price with VAT: | £35.35200 |





