ISRF-0235-D101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 4,922
Unit Price: £4.92000
Datasheet
1.1mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISRF-0235-D101

DigiKey Part Number
486-ISRF-0235-D101TR-ND - Tape & Reel (TR)
486-ISRF-0235-D101CT-ND - Cut Tape (CT)
486-ISRF-0235-D101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISRF-0235-D101
Description
ISRF PULSE TRANSFORMER SMD 0.1A
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
1.1mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ISRF-0235-D101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
SCR and Triac Trigger (Encapsulated)
Inductance
1.1mH
ET (Volt-Time)
150VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.512" L x 0.598" W (13.00mm x 15.20mm)
Height - Seated (Max)
0.433" (11.00mm)
Operating Temperature
-25°C ~ 100°C
Weight
0.29 oz (8.22 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.31000£7.31
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
960£5.21924£5,010.47
Unit Price without VAT:£7.31000
Unit Price with VAT:£8.77200