Parametric Equivalent

ISRB-0239-D502 | |
|---|---|
DigiKey Part Number | 486-ISRB-0239-D502TR-ND - Tape & Reel (TR) 486-ISRB-0239-D502CT-ND - Cut Tape (CT) 486-ISRB-0239-D502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISRB-0239-D502 |
Description | ISRB PULSE TRANSFORMER SMD 0.5A |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1.8mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 2:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ISRB-0239-D502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 1.8mH | |
ET (Volt-Time) | 350VµS | |
Turns Ratio - Primary:Secondary | 2:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.878" L x 0.894" W (22.30mm x 22.70mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.32 oz (9.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.05000 | £6.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | £4.44571 | £1,244.80 |
| Unit Price without VAT: | £6.05000 |
|---|---|
| Unit Price with VAT: | £7.26000 |


