



GSP1.810C.1 | |
|---|---|
DigiKey Part Number | 486-5559-ND |
Manufacturer | |
Manufacturer Product Number | GSP1.810C.1 |
Description | PWR ENT RCPT GSP1 APPL 10A PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP1.810C.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | - | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.30mm x 22.50mm | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.03000 | £2.03 |
| 10 | £1.73000 | £17.30 |
| 25 | £1.62120 | £40.53 |
| 50 | £1.54360 | £77.18 |
| 100 | £1.46990 | £146.99 |
| 250 | £1.37788 | £344.47 |
| 500 | £1.31210 | £656.05 |
| 1,000 | £1.24949 | £1,249.49 |
| 2,500 | £1.17131 | £2,928.28 |
| Unit Price without VAT: | £2.03000 |
|---|---|
| Unit Price with VAT: | £2.43600 |

