



GSF2.2010.01 | |
|---|---|
DigiKey Part Number | 486-5569-ND |
Manufacturer | |
Manufacturer Product Number | GSF2.2010.01 |
Description | PWR ENT RCPT IEC320-C18 PANEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | GSF2.2010.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | - | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.86000 | £5.86 |
| 10 | £4.97600 | £49.76 |
| 25 | £4.66440 | £116.61 |
| 50 | £4.44140 | £222.07 |
| 100 | £4.22940 | £422.94 |
| 250 | £3.96472 | £991.18 |
| 500 | £3.77564 | £1,887.82 |
| 1,000 | £3.59562 | £3,595.62 |
| Unit Price without VAT: | £5.86000 |
|---|---|
| Unit Price with VAT: | £7.03200 |




