GSF1.1012.41 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: £3.80730
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSF1.1012.41

DigiKey Part Number
486-5612-ND
Manufacturer
Manufacturer Product Number
GSF1.1012.41
Description
PWR ENT MOD RCPT IEC320-C14
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14
Datasheet
 Datasheet
EDA/CAD Models
GSF1.1012.41 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
-
Termination
-
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes