GSF1.0201.01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 226
Unit Price: £3.55000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £2.91000
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle
GSF1.0201.01
GSF1.0201.01

GSF1.0201.01

DigiKey Part Number
486-5626-ND
Manufacturer
Manufacturer Product Number
GSF1.0201.01
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSF1.0201.01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In; Through Hole, Right Angle
Termination
Solder
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.30mm
Panel Thickness
0.236" (6.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.10000£4.10
10£3.48300£34.83
25£3.26480£81.62
50£3.10860£155.43
100£2.96020£296.02
250£2.77488£693.72
500£2.64250£1,321.25
1,000£2.51646£2,516.46
2,500£2.35909£5,897.73
Manufacturers Standard Package
Unit Price without VAT:£4.10000
Unit Price with VAT:£4.92000