Power Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector
GRF2.0512.11
GRF2.0512.11

GRF2.0512.11

DigiKey Part Number
486-5648-ND
Manufacturer
Manufacturer Product Number
GRF2.0512.11
Description
GRF2 POWER ENTRY MODUL 10A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Current Rating (Amps)
-
Voltage Rating
-
Number of Positions
-
Mounting Type
-
Termination
-
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.12000£5.12
10£4.35100£43.51
40£3.94550£157.82
80£3.75713£300.57
120£3.65108£438.13
280£3.43929£963.00
520£3.29240£1,712.05
1,000£3.14408£3,144.08
2,520£2.94585£7,423.54
Manufacturers Standard Package
Unit Price without VAT:£5.12000
Unit Price with VAT:£6.14400