
FMW-95-0001 | |
|---|---|
DigiKey Part Number | 486-4493-ND |
Manufacturer | |
Manufacturer Product Number | FMW-95-0001 |
Description | LINE FILTER 250V/440VAC 6A CHASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 6 A 250V, 440V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FMW-95-0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V, 440V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | L1 - 500µH, L2 - 4µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £84.42000 | £84.42 |
| 10 | £68.89200 | £688.92 |
| 25 | £63.53080 | £1,588.27 |
| 50 | £60.18720 | £3,009.36 |
| Unit Price without VAT: | £84.42000 |
|---|---|
| Unit Price with VAT: | £101.30400 |

