
FMER-G92Q-5017 | |
|---|---|
DigiKey Part Number | 486-2915-ND |
Manufacturer | |
Manufacturer Product Number | FMER-G92Q-5017 |
Description | LINE FLTR 1200VDC 50A CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 50 A 1200V (1.2kV) Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMER-G92Q-5017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 1200V (1.2kV) | |
Voltage - Rated AC | - | |
Current | 50 A | |
Frequency - Operating | - | |
Applications | Photovoltaic Inverter | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £125.02000 | £125.02 |
| 10 | £102.01900 | £1,020.19 |
| 25 | £94.07160 | £2,351.79 |
| 50 | £93.61620 | £4,680.81 |
| Unit Price without VAT: | £125.02000 |
|---|---|
| Unit Price with VAT: | £150.02400 |

