
FMER-G62Q-7517 | |
|---|---|
DigiKey Part Number | 486-5659-ND |
Manufacturer | |
Manufacturer Product Number | FMER-G62Q-7517 |
Description | LINE FLTR 1200VDC 75A CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 75 A 1200V (1.2kV) Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMER-G62Q-7517 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 1200V (1.2kV) | |
Voltage - Rated AC | - | |
Current | 75 A | |
Frequency - Operating | - | |
Applications | Photovoltaic Inverter | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £145.00000 | £145.00 |
| 10 | £118.31600 | £1,183.16 |
| 25 | £110.55720 | £2,763.93 |
| Unit Price without VAT: | £145.00000 |
|---|---|
| Unit Price with VAT: | £174.00000 |

