Three Phase (Wye) EMC/EMI Line Filter 120 A 300V, 520V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMBD-B92E-J212

DigiKey Part Number
FMBD-B92E-J212-ND
Manufacturer
Manufacturer Product Number
FMBD-B92E-J212
Description
LINE FILTER 300/520VAC 120A CHAS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 120 A 300V, 520V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMBD-B92E-J212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
300V, 520V
Current
120 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
L1 - 600µH, L2 - 9µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£642.46000£642.46
10£587.49300£5,874.93
Manufacturers Standard Package
Unit Price without VAT:£642.46000
Unit Price with VAT:£770.95200