
FMBD-B92D-8012 | |
|---|---|
DigiKey Part Number | FMBD-B92D-8012-ND |
Manufacturer | |
Manufacturer Product Number | FMBD-B92D-8012 |
Description | LINE FILTER 300V/520VAC 80A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 80 A 300V, 520V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMBD-B92D-8012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 300V, 520V | |
Current | 80 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | L1 - 600µH, L2 - 9µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £536.14000 | £536.14 |
| 10 | £479.00200 | £4,790.02 |
| Unit Price without VAT: | £536.14000 |
|---|---|
| Unit Price with VAT: | £643.36800 |

