Three Phase (Delta) EMC/EMI Line Filter 50 A 480V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMBC-0938-5010

DigiKey Part Number
FMBC-0938-5010-ND
Manufacturer
Manufacturer Product Number
FMBC-0938-5010
Description
LINE FILTER 480VAC 50A CHASS MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 50 A 480V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMBC-0938-5010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
480V
Current
50 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
1mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£418.49000£418.49
10£362.74000£3,627.40
Manufacturers Standard Package
Unit Price without VAT:£418.49000
Unit Price with VAT:£502.18800