
FMAD-0931-0810 | |
|---|---|
DigiKey Part Number | 486-5667-ND |
Manufacturer | |
Manufacturer Product Number | FMAD-0931-0810 |
Description | LINE FILTER 277V/480VAC 8A CHASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 8 A 277V, 480V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMAD-0931-0810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 277V, 480V | |
Current | 8 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 8mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £131.02000 | £131.02 |
| 10 | £106.91200 | £1,069.12 |
| 25 | £98.58200 | £2,464.55 |
| 50 | £98.55740 | £4,927.87 |
| Unit Price without VAT: | £131.02000 |
|---|---|
| Unit Price with VAT: | £157.22400 |

