Three Phase (Delta) EMC/EMI Line Filter 3 A 480V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAC-3RYB-0310

DigiKey Part Number
486-4932-ND
Manufacturer
Manufacturer Product Number
FMAC-3RYB-0310
Description
LINE FILTER 480VAC 3A DIN RAIL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 3 A 480V Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
480V
Current
3 A
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 100°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£45.46000£45.46
10£37.10300£371.03
25£34.21960£855.49
50£32.18540£1,609.27
100£30.26980£3,026.98
Unit Price without VAT:£45.46000
Unit Price with VAT:£54.55200