Image for FMAC-0F32-1713 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAC-0F32-1713

DigiKey Part Number
FMAC-0F32-1713-ND
Manufacturer
Manufacturer Product Number
FMAC-0F32-1713
Description
LINE FILTER 550VAC 17A CHASS MNT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 17 A 550V 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
550V
Current
17 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
ENEC, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£619.82000£619.82
Manufacturers Standard Package
Unit Price without VAT:£619.82000
Unit Price with VAT:£743.78400