
FMAC-0A24-0813 | |
|---|---|
DigiKey Part Number | 486-5669-ND |
Manufacturer | |
Manufacturer Product Number | FMAC-0A24-0813 |
Description | LINE FILTER 550VAC 8A CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 8 A 550V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMAC-0A24-0813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 550V | |
Current | 8 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 200µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £117.37000 | £117.37 |
| 10 | £95.77500 | £957.75 |
| 26 | £88.00923 | £2,288.24 |
| 50 | £87.11160 | £4,355.58 |
| Unit Price without VAT: | £117.37000 |
|---|---|
| Unit Price with VAT: | £140.84400 |

