
FMAC-0934-6410L | |
|---|---|
DigiKey Part Number | FMAC-0934-6410L-ND |
Manufacturer | |
Manufacturer Product Number | FMAC-0934-6410L |
Description | LINE FILTER 480V/520VAC 64A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 64 A 480V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMAC-0934-6410L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V, 520V | |
Current | 64 A | |
Frequency - Operating | 50/60Hz | |
Applications | Photovoltaic Inverter | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 600µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £195.50000 | £195.50 |
| 10 | £159.50900 | £1,595.09 |
| 25 | £154.42440 | £3,860.61 |
| Unit Price without VAT: | £195.50000 |
|---|---|
| Unit Price with VAT: | £234.60000 |

