
DSO1-48-0002 | |
|---|---|
DigiKey Part Number | DSO1-48-0002-ND |
Manufacturer | |
Manufacturer Product Number | DSO1-48-0002 |
Description | CMC 4A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 4A DCR 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.693" L x 0.709" W (43.00mm x 18.00mm) | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £26.66264 | £13,331.32 |
| Unit Price without VAT: | £26.66264 |
|---|---|
| Unit Price with VAT: | £31.99517 |

