
DSO1-20-0001 | |
|---|---|
DigiKey Part Number | 486-DSO1-20-0001-ND - Tape & Reel (TR) 486-DSO1-20-0001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DSO1-20-0001 |
Description | CMC 630MA 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 630mA DCR 750mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 630mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | CE, UKCA | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.748" L x 0.335" W (19.00mm x 8.50mm) | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.47000 | £5.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £3.15988 | £1,895.93 |
| Unit Price without VAT: | £5.47000 |
|---|---|
| Unit Price with VAT: | £6.56400 |

