
DSHP-6148-D6D1 | |
|---|---|
DigiKey Part Number | 486-5675-ND |
Manufacturer | |
Manufacturer Product Number | DSHP-6148-D6D1 |
Description | CMC 600MALN TH |
Customer Reference | |
Detailed Description | Line Common Mode Choke Through Hole 600mA DCR 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DSHP-6148-D6D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | - | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.421" L x 0.323" W (10.70mm x 8.20mm) | |
Package / Case | Radial | |
Base Product Number |

