
DSH-22-0003 | |
|---|---|
DigiKey Part Number | 486-3138-ND |
Manufacturer | |
Manufacturer Product Number | DSH-22-0003 |
Description | FIXED IND 1A 300 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Inductor 1 A 300mOhm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | DSH-22-0003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.906" L x 0.512" W (23.00mm x 13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.87000 | £6.87 |
| 10 | £5.64700 | £56.47 |
| 25 | £5.22440 | £130.61 |
| 50 | £4.92660 | £246.33 |
| 100 | £4.64580 | £464.58 |
| 250 | £4.29960 | £1,074.90 |
| 500 | £4.05542 | £2,027.71 |
| 1,000 | £3.94517 | £3,945.17 |
| Unit Price without VAT: | £6.87000 |
|---|---|
| Unit Price with VAT: | £8.24400 |

