2 Line Common Mode Choke Through Hole 3.15A DCR 160mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1-48-0001

DigiKey Part Number
DS1-48-0001-ND
Manufacturer
Manufacturer Product Number
DS1-48-0001
Description
CMC 3.15A 2LN TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 3.15A DCR 160mOhm
Datasheet
 Datasheet
EDA/CAD Models
DS1-48-0001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
3.15A
DC Resistance (DCR) (Max)
160mOhm
Voltage Rating - DC
600V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.890" L x 1.890" W (48.00mm x 48.00mm)
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£33.59006£16,795.03
Unit Price without VAT:£33.59006
Unit Price with VAT:£40.30807