
DS1-175-0004 | |
|---|---|
DigiKey Part Number | 486-3146-ND |
Manufacturer | |
Manufacturer Product Number | DS1-175-0004 |
Description | CMC 1.4A 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.4A DCR 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DS1-175-0004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.630" W (17.50mm x 16.00mm) | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £3.52305 | £704.61 |
| Unit Price without VAT: | £3.52305 |
|---|---|
| Unit Price with VAT: | £4.22766 |

