
DLO1-24-0005 | |
|---|---|
DigiKey Part Number | 486-5688-ND |
Manufacturer | |
Manufacturer Product Number | DLO1-24-0005 |
Description | FIXED IND 1.5A 280 MOHM TH |
Customer Reference | |
Detailed Description | Inductor 1.5 A 280mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 280mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Size / Dimension | 0.787" Dia x 0.394" W (20.00mm x 10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.21000 | £2.21 |
| 10 | £1.81200 | £18.12 |
| 25 | £1.67720 | £41.93 |
| 50 | £1.58120 | £79.06 |
| Unit Price without VAT: | £2.21000 |
|---|---|
| Unit Price with VAT: | £2.65200 |

