DLNP-6148-D6D1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 28
Unit Price: £30.81000
Datasheet
Image for DLNP-6148-D6D1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLNP-6148-D6D1

DigiKey Part Number
DLNP-6148-D6D1-ND
Manufacturer
Manufacturer Product Number
DLNP-6148-D6D1
Description
CMC 600MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 600mA DCR 600mOhm
EDA/CAD Models
DLNP-6148-D6D1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
600mOhm
Voltage Rating - DC
600V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.421" L x 0.323" W (10.70mm x 8.20mm)
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes