50 µH Shielded Inductor 6.3 A 23mOhm Radial, Horizontal, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLH-31-0008

DigiKey Part Number
486-3154-ND
Manufacturer
Manufacturer Product Number
DLH-31-0008
Description
FIXED IND 50UH 6.3A 23 MOHM TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
50 µH Shielded Inductor 6.3 A 23mOhm Radial, Horizontal, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
DLH-31-0008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
23mOhm
Q @ Freq
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 4 Leads
Supplier Device Package
-
Size / Dimension
1.240" L x 0.728" W (31.50mm x 18.50mm)
Height - Seated (Max)
1.299" (33.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.67000£5.67
10£4.66200£46.62
25£4.31280£107.82
70£3.95229£276.66
140£3.72700£521.78
280£3.51493£984.18
560£3.31527£1,856.55
1,050£3.18792£3,347.32
Manufacturers Standard Package
Unit Price without VAT:£5.67000
Unit Price with VAT:£6.80400