
DLH-31-0003 | |
|---|---|
DigiKey Part Number | 486-5694-ND |
Manufacturer | |
Manufacturer Product Number | DLH-31-0003 |
Description | FIXED IND 800UH 1.6A 470 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 800 µH Shielded Inductor 1.6 A 470mOhm Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DLH-31-0003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 470mOhm | |
Q @ Freq | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 1.240" L x 0.728" W (31.50mm x 18.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.11000 | £5.11 |
| 10 | £4.19700 | £41.97 |
| 25 | £3.88320 | £97.08 |
| 70 | £3.55857 | £249.10 |
| 140 | £3.35571 | £469.80 |
| 280 | £3.16475 | £886.13 |
| 560 | £2.98493 | £1,671.56 |
| 1,050 | £2.96355 | £3,111.73 |
| Unit Price without VAT: | £5.11000 |
|---|---|
| Unit Price with VAT: | £6.13200 |

