
DLH-22-0005 | |
|---|---|
DigiKey Part Number | 486-5697-ND |
Manufacturer | |
Manufacturer Product Number | DLH-22-0005 |
Description | FIXED IND 300UH 1.8A 180 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 300 µH Shielded Inductor 1.8 A 180mOhm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | DLH-22-0005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm | |
Q @ Freq | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.906" L x 0.512" W (23.00mm x 13.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.60000 | £3.60 |
| 10 | £2.96000 | £29.60 |
| 25 | £2.73840 | £68.46 |
| 50 | £2.58200 | £129.10 |
| 100 | £2.43460 | £243.46 |
| 250 | £2.25284 | £563.21 |
| 500 | £2.12466 | £1,062.33 |
| 1,000 | £2.00396 | £2,003.96 |
| 2,500 | £1.92660 | £4,816.50 |
| Unit Price without VAT: | £3.60000 |
|---|---|
| Unit Price with VAT: | £4.32000 |

