
DLFL-0125-08D5 | |
|---|---|
DigiKey Part Number | 486-3157-ND |
Manufacturer | |
Manufacturer Product Number | DLFL-0125-08D5 |
Description | CMC 8A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 8A DCR 54mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLFL-0125-08D5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 54mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £13.63440 | £6,817.20 |
| Unit Price without VAT: | £13.63440 |
|---|---|
| Unit Price with VAT: | £16.36128 |

