3 Line Common Mode Choke Through Hole 16A DCR 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKLP-0333-1610

DigiKey Part Number
486-5712-ND
Manufacturer
Manufacturer Product Number
DKLP-0333-1610
Description
CMC 16A 3LN TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Line Common Mode Choke Through Hole 16A DCR 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
DKLP-0333-1610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
3
Current Rating (Max)
16A
DC Resistance (DCR) (Max)
30mOhm
Voltage Rating - DC
760V
Voltage Rating - AC
540V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Features
-
Mounting Type
Through Hole
Size / Dimension
4.724" L x 4.724" W (120.00mm x 120.00mm)
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£77.03370£38,516.85
Unit Price without VAT:£77.03370
Unit Price with VAT:£92.44044