
DKLP-0331-0430 | |
|---|---|
DigiKey Part Number | 486-5715-ND |
Manufacturer | |
Manufacturer Product Number | DKLP-0331-0430 |
Description | CMC 4A 3LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Through Hole 4A DCR 155mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DKLP-0331-0430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 3 | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 155mOhm | |
Voltage Rating - DC | 760V | |
Voltage Rating - AC | 540V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 3.150" L x 3.150" W (80.00mm x 80.00mm) | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £34.70256 | £17,351.28 |
| Unit Price without VAT: | £34.70256 |
|---|---|
| Unit Price with VAT: | £41.64307 |

