2 Line Common Mode Choke Chassis Mount 4A DCR 96mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKLP-0229-0430

DigiKey Part Number
486-3158-ND
Manufacturer
Manufacturer Product Number
DKLP-0229-0430
Description
CMC 4A 2LN CHASSIS MOUNT
Customer Reference
Detailed Description
2 Line Common Mode Choke Chassis Mount 4A DCR 96mOhm
Datasheet
 Datasheet
EDA/CAD Models
DKLP-0229-0430 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
96mOhm
Voltage Rating - DC
760V
Voltage Rating - AC
540V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Chassis Mount
Size / Dimension
1.890" L x 1.890" W (48.00mm x 48.00mm)
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£26.97000£26.97
Unit Price without VAT:£26.97000
Unit Price with VAT:£32.36400