
DKLL-0346-0510 | |
|---|---|
DigiKey Part Number | 486-5725-ND |
Manufacturer | |
Manufacturer Product Number | DKLL-0346-0510 |
Description | CMC 5A 3LN TH |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Through Hole 5A DCR 48mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DKLL-0346-0510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 3 | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 48mOhm | |
Voltage Rating - DC | 760V | |
Voltage Rating - AC | 540V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Package / Case | Nonstandard | |
Base Product Number |

