3 Line Common Mode Choke Through Hole 4A DCR 155mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKLL-0331-0430

DigiKey Part Number
486-5727-ND
Manufacturer
Manufacturer Product Number
DKLL-0331-0430
Description
CMC 4A 3LN TH
Customer Reference
Detailed Description
3 Line Common Mode Choke Through Hole 4A DCR 155mOhm
Datasheet
 Datasheet
EDA/CAD Models
DKLL-0331-0430 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
3
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
155mOhm
Voltage Rating - DC
760V
Voltage Rating - AC
540V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Through Hole
Size / Dimension
3.150" L x 3.150" W (80.00mm x 80.00mm)
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.