3 Line Common Mode Choke Chassis Mount 15A DCR 7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKIP-0329-1501

DigiKey Part Number
486-5739-ND
Manufacturer
Manufacturer Product Number
DKIP-0329-1501
Description
CMC 15A 3LN CHASSIS MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Line Common Mode Choke Chassis Mount 15A DCR 7mOhm
Datasheet
 Datasheet
EDA/CAD Models
DKIP-0329-1501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
3
Current Rating (Max)
15A
DC Resistance (DCR) (Max)
7mOhm
Voltage Rating - DC
760V
Voltage Rating - AC
540V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Features
-
Mounting Type
Chassis Mount
Size / Dimension
1.890" L x 1.890" W (48.00mm x 48.00mm)
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
504£16.87627£8,505.64
Unit Price without VAT:£16.87627
Unit Price with VAT:£20.25152