DKIL-0331-1502 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: £28.43000
Datasheet
Image for DKIL-0331-1502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKIL-0331-1502

DigiKey Part Number
486-5751-ND
Manufacturer
Manufacturer Product Number
DKIL-0331-1502
Description
CMC 3LN TH
Customer Reference
Detailed Description
3 Line Common Mode Choke Through Hole DCR
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
3
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
760V
Voltage Rating - AC
540V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Through Hole
Size / Dimension
3.150" L x 3.150" W (80.00mm x 80.00mm)
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes