
DKIH-3352-25D3 | |
|---|---|
DigiKey Part Number | 486-DKIH-3352-25D3-ND |
Manufacturer | |
Manufacturer Product Number | DKIH-3352-25D3 |
Description | DKIH-3 COMP.CHOKE 3PH 25A 024MH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Through Hole 25A DCR 1.2mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 1.2mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | CE, IEC, UKCA | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £10.81950 | £216.39 |
| Unit Price without VAT: | £10.81950 |
|---|---|
| Unit Price with VAT: | £12.98340 |

