
DKIH-3352-102J | |
|---|---|
DigiKey Part Number | DKIH-3352-102J-ND |
Manufacturer | |
Manufacturer Product Number | DKIH-3352-102J |
Description | CMC 10A 3LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Through Hole 10A DCR 7.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 7.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Horizontal, 6 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £10.03000 | £200.60 |
| Unit Price without VAT: | £10.03000 |
|---|---|
| Unit Price with VAT: | £12.03600 |

