2 Line Common Mode Choke Through Hole 20A DCR 2.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKIH-3242-20D5

DigiKey Part Number
DKIH-3242-20D5-ND
Manufacturer
Manufacturer Product Number
DKIH-3242-20D5
Description
CMC 20A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 20A DCR 2.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
2.5mOhm
Voltage Rating - DC
425V
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.693" Dia (43.00mm)
Height (Max)
1.024" (26.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£15.21000£15.21
20£11.79400£235.88
40£11.12175£444.87
60£10.74717£644.83
100£10.29340£1,029.34
260£9.55427£2,484.11
Manufacturers Standard Package
Unit Price without VAT:£15.21000
Unit Price with VAT:£18.25200