
DKIH-3242-16D9 | |
|---|---|
DigiKey Part Number | DKIH-3242-16D9-ND |
Manufacturer | |
Manufacturer Product Number | DKIH-3242-16D9 |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 16A DCR 5.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 5.6mOhm | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £12.02600 | £240.52 |
| Unit Price without VAT: | £12.02600 |
|---|---|
| Unit Price with VAT: | £14.43120 |

