
DKIH-3237-12D7 | |
|---|---|
DigiKey Part Number | 486-DKIH-3237-12D7-ND |
Manufacturer | |
Manufacturer Product Number | DKIH-3237-12D7 |
Description | DKIH-1 COMP.CHOKE 2PH 12A 0.7MH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 12A DCR 7mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 7mOhm (Typ) | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.457" Dia (37.00mm) | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £13.61700 | £544.68 |
| Unit Price without VAT: | £13.61700 |
|---|---|
| Unit Price with VAT: | £16.34040 |

